Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404643Copy
Order Code2449310
Also Known As1404643, SACC-M12MST-3PECON-PG11-M
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.520 (CNY202.8576) |
| 10+ | CNY175.030 (CNY197.7839) |
| 25+ | CNY170.650 (CNY192.8345) |
| 100+ | CNY161.890 (CNY182.9357) |
| 250+ | CNY158.660 (CNY179.2858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.52 (CNY202.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404643Copy
Order Code2449310
Also Known As1404643, SACC-M12MST-3PECON-PG11-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating63VDC
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12MST-3PECON-PG11-M is a 4-position M12 T-coded Straight Plug with screw connection. It has gold-plated CuZn contacts, PA (polyamide) contact carrier and a grip body.
- Nickel-plated zinc die-cast knurls
- PG11 Cable gland
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- Protection against incorrect connection using special T-coding
- 12A Rated current at 40°C
- 63VDC Rated voltage
- <gt/>10GΩ Insulation resistance
- 0.75 to 1.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
63VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
