Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404180Copy
Order Code2497463
Also Known As1404180, SAC-8P-M 8MS/ 3,0-PUR
Your Part Number
10 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.770 (CNY218.9601) |
| 10+ | CNY189.900 (CNY214.587) |
| 25+ | CNY186.020 (CNY210.2026) |
| 100+ | CNY182.150 (CNY205.8295) |
| 250+ | CNY178.270 (CNY201.4451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.77 (CNY218.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404180Copy
Order Code2497463
Also Known As1404180, SAC-8P-M 8MS/ 3,0-PUR
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1131
