Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1378323Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284824
Product RangeCONNEXIS DD Series
Also Known As1378323, DD21H 0,85/ 8-H-2,5-X
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.820 (CNY20.1366) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY14.200 (CNY16.046) |
| 250+ | CNY13.910 (CNY15.7183) |
| 500+ | CNY13.620 (CNY15.3906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.82 (CNY20.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1378323Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284824
Product RangeCONNEXIS DD Series
Also Known As1378323, DD21H 0,85/ 8-H-2,5-X
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeCONNEXIS DD Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Product Range
CONNEXIS DD Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
