Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1376500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4284881
Product RangeCONNEXIS DD Series
Also Known As1376500, DD32H 2,2/ 6-PT-5,08-XX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY19.500 (CNY22.035) |
| 100+ | CNY19.100 (CNY21.583) |
| 250+ | CNY18.700 (CNY21.131) |
| 500+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1376500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4284881
Product RangeCONNEXIS DD Series
Also Known As1376500, DD32H 2,2/ 6-PT-5,08-XX
Technical Datasheet
Product RangeCONNEXIS DD Series
No. of Positions6Ways
Pitch Spacing5.08mm
For Use WithPhoenix Contact CONNEXIS D Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CONNEXIS DD Series
No. of Positions
6Ways
For Use With
Phoenix Contact CONNEXIS D Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
