Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1340906Copy
Order Code4284855
Product RangeCONNEXIS D Series
Also Known As1340906, D31PC 2,2/ 6-3,81-Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.180 (CNY5.8534) |
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.18 (CNY5.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1340906Copy
Order Code4284855
Product RangeCONNEXIS D Series
Also Known As1340906, D31PC 2,2/ 6-3,81-Y
Technical Datasheet
Product RangeCONNEXIS D Series
No. of Positions6Ways
Pitch Spacing3.81mm
For Use WithPhoenix Contact CONNEXIS D Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CONNEXIS D Series
No. of Positions
6Ways
For Use With
Phoenix Contact CONNEXIS D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
