Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1300345Copy
Manufacturer Standard Lead Time11 weeks
Order Code4048136
Also Known As1300345, UM-BASIC-KIT-B72-L80-7035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.970 (CNY51.9461) |
| 5+ | CNY45.010 (CNY50.8613) |
| 10+ | CNY44.040 (CNY49.7652) |
| 20+ | CNY43.080 (CNY48.6804) |
| 50+ | CNY42.110 (CNY47.5843) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY45.97 (CNY51.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1300345Copy
Manufacturer Standard Lead Time11 weeks
Order Code4048136
Also Known As1300345, UM-BASIC-KIT-B72-L80-7035
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPVC
External Height - Metric92.3mm
External Width - Metric83.8mm
External Depth - Metric39.45mm
IP Rating-
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.63"
External Width - Imperial3.29"
External Depth - Imperial1.55"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
92.3mm
External Depth - Metric
39.45mm
Body Colour
Light Grey
External Height - Imperial
3.63"
External Depth - Imperial
1.55"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
PVC
External Width - Metric
83.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.29"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05854
