Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212207
Order Code2965444
Product RangeCUTFOX
Also Known As1212207, CUTFOX-S VDE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.990 (CNY398.8787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.99 (CNY398.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212207
Order Code2965444
Product RangeCUTFOX
Also Known As1212207, CUTFOX-S VDE
Technical Datasheet
Cutter TypeDiagonal
Overall Length160mm
Cut Type-
Cutting Capacity Max11mm
Cutting Edge Hardness-
Product RangeCUTFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
160mm
Cutting Capacity Max
11mm
Product Range
CUTFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2155
