Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212129Copy
Manufacturer Standard Lead Time10 weeks
Order Code2965442
Product RangeCUTFOX
Also Known As1212129, CUTFOX 18
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.960 (CNY575.1248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.96 (CNY575.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212129Copy
Manufacturer Standard Lead Time10 weeks
Order Code2965442
Product RangeCUTFOX
Also Known As1212129, CUTFOX 18
Technical Datasheet
Overall Length180mm
Cutting Capacity Max18mm
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
180mm
For Use With
Copper and Aluminium Cables up to 50 mm² Cross Section
Product Range
CUTFOX
Cutting Capacity Max
18mm
Blade Edge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2964
