Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1204096Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286016
Also Known As1204096, NS 15 WH PERF 2000MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY112.800 (CNY127.464) |
Price for:Each
Minimum: 20
Multiple: 20
CNY2,256.00 (CNY2,549.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204096Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286016
Also Known As1204096, NS 15 WH PERF 2000MM
Technical Datasheet
Accessory TypeDIN Rail
For Use WithDIN Rail Terminals
Length2m
Height5.5mm
Width15mm
Rail MaterialSteel
Fixing Centres20mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
15mm
Fixing Centres
20mm
SVHC
No SVHC (04-Feb-2026)
For Use With
DIN Rail Terminals
Height
5.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:72166190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
