Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1150824Copy
Order Code3577676
Product RangeDMCV
Also Known As1150824, DMCV 0,5/ 2-G1SHL-2,54P20THR24
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150824Copy
Order Code3577676
Product RangeDMCV
Also Known As1150824, DMCV 0,5/ 2-G1SHL-2,54P20THR24
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Ways
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeDMCV
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
DMCV
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
