Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1148699Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913662
Product RangeRIFLINE complete Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.580 (CNY553.2254) |
| 5+ | CNY479.790 (CNY542.1627) |
| 10+ | CNY470.000 (CNY531.100) |
| 20+ | CNY460.210 (CNY520.0373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.58 (CNY553.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1148699Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913662
Product RangeRIFLINE complete Series
Technical Datasheet
Contact Configuration4PST-2NO / 2NC
Coil Voltage24VDC
Contact Current6A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC300V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PST-2NO / 2NC
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
300V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0747
