Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1088207Copy
Manufacturer Standard Lead Time10 weeks
Order Code4256052
Product RangeQUINT ORING Series
Also Known AsQUINT4-ORING/12-24DC/2X20/2X20, 1088207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,978.730 (CNY2,235.9649) |
| 5+ | CNY1,939.160 (CNY2,191.2508) |
| 10+ | CNY1,899.590 (CNY2,146.5367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,978.73 (CNY2,235.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088207Copy
Manufacturer Standard Lead Time10 weeks
Order Code4256052
Product RangeQUINT ORING Series
Also Known AsQUINT4-ORING/12-24DC/2X20/2X20, 1088207
Technical Datasheet
Power Supply ApplicationsHazardous Locations & Laboratory Equipment
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 123.9VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product RangeQUINT ORING Series
SVHCLead (04-Feb-2026)
Product Overview
1088207 is an active redundancy module, QUINT ORING with decoupling MOSFET. The service life of the redundant solution is doubled, thanks to uniform distribution of the load.
- Save energy, permanent monitoring of redundancy, consistent redundancy up to the load
- ACB technology, DIN rail mounting
- Nominal input voltage range from 12VDC to 24VDC
- Nominal input current is 2x 20A
- 98.5% typ (12VDC), 99% typ (24VDC) efficiency
- 2x 20A, 1x 40A (nominal output current)
- 600VAC, 850VDC insulation voltage input, output / housing
- Dimension is 46mm x 130mm x 132mm (wxdxh)
- Metal housing material, IP20 degree of protection
- Ambient temperature range from -40°C to 70°C
Technical Specifications
Power Supply Applications
Hazardous Locations & Laboratory Equipment
Output Power Max
-
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
23.9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
QUINT ORING Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
