Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088126Copy
Manufacturer Standard Lead Time11 weeks
Order Code4914036
Product RangeAxioline SE Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,128.490 (CNY2,405.1937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,128.49 (CNY2,405.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088126Copy
Manufacturer Standard Lead Time11 weeks
Order Code4914036
Product RangeAxioline SE Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analogue Outputs4
Product RangeAxioline SE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analogue Outputs
4
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
Axioline SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
