Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1086946Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913655
Product RangePSRmini Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,259.770 (CNY1,423.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,259.77 (CNY1,423.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1086946Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913655
Product RangePSRmini Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-2NO / 2NC
Product RangePSRmini Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRmini Series
Contact Current
4A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
4PST-2NO / 2NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20305
