Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1069311Copy
Order Code3919261
Product RangeM23 PRO Series
Also Known As1069311, M23-12S2N8A8003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.780 (CNY141.0014) |
| 10+ | CNY122.290 (CNY138.1877) |
| 25+ | CNY119.790 (CNY135.3627) |
| 100+ | CNY117.300 (CNY132.549) |
| 250+ | CNY114.800 (CNY129.724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.78 (CNY141.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1069311Copy
Order Code3919261
Product RangeM23 PRO Series
Also Known As1069311, M23-12S2N8A8003
Technical Datasheet
Product RangeM23 PRO Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP68, IP69K
Connector CodingN Coded
Connector Body MaterialGadolinium Zinc Body
Contact Material-
Contact Plating-
Current Rating8A
Voltage Rating150V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M23 PRO Series
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP66, IP68, IP69K
Connector Body Material
Gadolinium Zinc Body
Contact Plating
-
Voltage Rating
150V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
N Coded
Contact Material
-
Current Rating
8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):105.7
