Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1046608Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242147
Product RangePTFIX
Also Known As1046608, PTFIX 4X1,5 GY
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.850 (CNY20.1705) |
| 10+ | CNY15.620 (CNY17.6506) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY11.610 (CNY13.1193) |
| 500+ | CNY10.780 (CNY12.1814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046608Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242147
Product RangePTFIX
Also Known As1046608, PTFIX 4X1,5 GY
Technical Datasheet
Rated Current17.5A
Rated Voltage450V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodPush In
Line Side Wire Size Max14AWG
Load Side Connections Per Pole1
Load Side Connection MethodPush In
Load Side Wire Size Max14AWG
Product RangePTFIX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
17.5A
No. of Poles
2 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
1
Load Side Wire Size Max
14AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
450V
Line Side Connections Per Pole
1
Line Side Wire Size Max
14AWG
Load Side Connection Method
Push In
Product Range
PTFIX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00363
