Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1043787.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3462920
Also Known As1043787, FP 0,8/ 32-MV-SH 1,15
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.320 (CNY46.6916) |
| 10+ | CNY40.740 (CNY46.0362) |
| 100+ | CNY40.150 (CNY45.3695) |
| 250+ | CNY39.560 (CNY44.7028) |
| 500+ | CNY38.770 (CNY43.8101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.32 (CNY46.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1043787.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3462920
Also Known As1043787, FP 0,8/ 32-MV-SH 1,15
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts32Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.8mm
No. of Contacts
32Contacts
Product Range
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
