Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1043757Copy
Order Code
Full Reel3251149
Cut Tape3251225
Also Known As1043757, FP 0,8/ 80-MV-SH 2,65
Your Part Number
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY126.550 | CNY126.55 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.550 (CNY143.0015) |
| 6+ | CNY124.020 (CNY140.1426) |
| 18+ | CNY121.500 (CNY137.295) |
| 50+ | CNY118.960 (CNY134.4248) |
| 125+ | CNY116.430 (CNY131.5659) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY123.630 (CNY139.7019) |
| 750+ | CNY117.740 (CNY133.0462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1043757Copy
Order Code
Full Reel3251149
Cut Tape3251225
Also Known As1043757, FP 0,8/ 80-MV-SH 2,65
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00565
