Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1005266Copy
Order Code3258078
Also Known As1005266, KMK 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.420 (CNY26.4646) |
| 10+ | CNY17.590 (CNY19.8767) |
| 100+ | CNY17.460 (CNY19.7298) |
| 500+ | CNY17.310 (CNY19.5603) |
| 1000+ | CNY16.520 (CNY18.6676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.42 (CNY26.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005266Copy
Order Code3258078
Also Known As1005266, KMK 2
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions29mm x 8mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
6mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096
