Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1005211Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258080
Also Known As1005211, KMK 3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 10+ | CNY39.670 (CNY44.8271) |
| 100+ | CNY38.970 (CNY44.0361) |
| 250+ | CNY38.260 (CNY43.2338) |
| 500+ | CNY36.460 (CNY41.1998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005211Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258080
Also Known As1005211, KMK 3
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions40mm x 17mm
Cable Diameter Max35mm
Cable Diameter Min16mm
Marker MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
40mm x 17mm
Cable Diameter Min
16mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
35mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
