Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0829484.Copy
Order Code2359757
Also Known As0829484. (UCT-TM 3,5)
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY816.950 (CNY923.1535) |
| 5+ | CNY789.300 (CNY891.909) |
| 10+ | CNY733.870 (CNY829.2731) |
| 25+ | CNY685.930 (CNY775.1009) |
| 50+ | CNY655.970 (CNY741.2461) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY816.95 (CNY923.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829484.Copy
Order Code2359757
Also Known As0829484. (UCT-TM 3,5)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithDin Rail Terminal Blocks
Legend-
Pitch Spacing3.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153087
