Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0829436Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359755
Also Known As0829436 (US-EMP (29X8))
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.710 (CNY394.0423) |
| 5+ | CNY341.740 (CNY386.1662) |
| 10+ | CNY334.770 (CNY378.2901) |
| 25+ | CNY327.790 (CNY370.4027) |
| 50+ | CNY320.820 (CNY362.5266) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY348.71 (CNY394.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829436Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359755
Also Known As0829436 (US-EMP (29X8))
Technical Datasheet
Legend-
Legend ColourWhite
Marker ColourWhite
Marker Dimensions29mm x 8mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Legend Colour
White
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
