Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0829142.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359754
Also Known As0829142. (UCT-TM 10)
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.980 (CNY483.6174) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY427.98 (CNY483.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829142.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359754
Also Known As0829142. (UCT-TM 10)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithDin Rail Terminal Blocks
Legend-
Pitch Spacing10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
