Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828806.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359752
Also Known As0828806. (US-EMLP (85,6X54))
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.640 (CNY674.2032) |
| 5+ | CNY582.890 (CNY658.6657) |
| 10+ | CNY569.130 (CNY643.1169) |
| 25+ | CNY533.560 (CNY602.9228) |
| 50+ | CNY516.810 (CNY583.9953) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY596.64 (CNY674.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828806.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359752
Also Known As0828806. (US-EMLP (85,6X54))
Technical Datasheet
Marker TypeLabel
Legend-
Marker Dimensions85.6mm x 54mm
Marker MaterialPVC (Polyvinylchloride)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Label
Marker Dimensions
85.6mm x 54mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PVC (Polyvinylchloride)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
