Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828778.Copy
Order Code2359750
Also Known As0828778. (US-EMP (27X18))
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.300 (CNY437.649) |
| 5+ | CNY381.490 (CNY431.0837) |
| 10+ | CNY375.660 (CNY424.4958) |
| 25+ | CNY355.020 (CNY401.1726) |
| 50+ | CNY333.670 (CNY377.0471) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY387.30 (CNY437.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828778.Copy
Order Code2359750
Also Known As0828778. (US-EMP (27X18))
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Legend ColourWhite
Marker ColourWhite
Marker Dimensions27mm x 18mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
White
Marker Dimensions
27mm x 18mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
