Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828773
Order Code3258119
Product RangeUS-WMTB Series
Also Known As0828773 (US-WMTB (44X15))
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY53.640 (CNY60.6132) |
Price for:Each
Minimum: 10
Multiple: 10
CNY536.40 (CNY606.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828773
Order Code3258119
Product RangeUS-WMTB Series
Also Known As0828773 (US-WMTB (44X15))
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions44mm x 15mm
Cable Diameter Max136mm
Cable Diameter Min4mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMTB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
44mm x 15mm
Cable Diameter Min
4mm
Product Range
US-WMTB Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
136mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01456
