Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828734Copy
Order Code2359747
Also Known As0828734 (UCT-TM 5)
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.220 (CNY730.2286) |
| 5+ | CNY599.080 (CNY676.9604) |
| 10+ | CNY553.420 (CNY625.3646) |
| 25+ | CNY527.210 (CNY595.7473) |
| 50+ | CNY511.510 (CNY578.0063) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY646.22 (CNY730.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828734Copy
Order Code2359747
Also Known As0828734 (UCT-TM 5)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithDin Rail Terminal Blocks
Legend-
Pitch Spacing5mm
Product Range-
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
5mm
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
