Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0825503Copy
Manufacturer Standard Lead Time11 weeks
Order Code2901018
Product RangeUC-EM
Also Known As0825503 (UC-EM (20X9))
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.700 (CNY511.551) |
| 5+ | CNY443.650 (CNY501.3245) |
| 10+ | CNY434.590 (CNY491.0867) |
| 25+ | CNY425.540 (CNY480.8602) |
| 50+ | CNY416.480 (CNY470.6224) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY452.70 (CNY511.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825503Copy
Manufacturer Standard Lead Time11 weeks
Order Code2901018
Product RangeUC-EM
Also Known As0825503 (UC-EM (20X9))
Technical Datasheet
Label TypeIdentification
Label Height9mm
Label Width20mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeUC-EM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Width
20mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
UC-EM
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113
