Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0820468Copy
Order Code2900952
Product RangeUC-WMTBA Series
Also Known As0820468 (UC-WMTBA (60X11))
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY636.300 (CNY719.019) |
| 5+ | CNY623.580 (CNY704.6454) |
| 10+ | CNY610.850 (CNY690.2605) |
| 25+ | CNY598.120 (CNY675.8756) |
| 50+ | CNY585.390 (CNY661.4907) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY636.30 (CNY719.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0820468Copy
Order Code2900952
Product RangeUC-WMTBA Series
Also Known As0820468 (UC-WMTBA (60X11))
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions60mm x 11mm
Cable Diameter Max-
Cable Diameter Min6mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMTBA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Legend Colour
-
Marker Dimensions
60mm x 11mm
Cable Diameter Min
6mm
Product Range
UC-WMTBA Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00937
