Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0819372Copy
Manufacturer Standard Lead Time11 weeks
Order Code2900944
Product RangeUC-WMT Series
Also Known As0819372 (UC-WMT (10X4))
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.330 (CNY540.5129) |
| 5+ | CNY468.770 (CNY529.7101) |
| 10+ | CNY459.200 (CNY518.896) |
| 25+ | CNY449.640 (CNY508.0932) |
| 50+ | CNY440.070 (CNY497.2791) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY478.33 (CNY540.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819372Copy
Manufacturer Standard Lead Time11 weeks
Order Code2900944
Product RangeUC-WMT Series
Also Known As0819372 (UC-WMT (10X4))
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions10mm x 4mm
Cable Diameter Max7mm
Cable Diameter Min0.6mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Legend Colour
-
Marker Dimensions
10mm x 4mm
Cable Diameter Min
0.6mm
Product Range
UC-WMT Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
7mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01023
