Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0805010Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857126
Also Known As0805010 (THERMOFOX/ADAPTER)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.370 (CNY437.7281) |
| 5+ | CNY379.630 (CNY428.9819) |
| 10+ | CNY371.880 (CNY420.2244) |
| 50+ | CNY364.130 (CNY411.4669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.37 (CNY437.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0805010Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857126
Also Known As0805010 (THERMOFOX/ADAPTER)
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0805010 Power Supply/Adapter with four plugs from Phoenix Contact is used for charging the 0805009 Li-ION rechargable battery (ordered separately) and powering the Thermofox thermal transfer hand-held label printer without batteries.
- Universal power supply/adapter for operating the Thermofox printer
- Four interchangeable plugs (Australia/China, Europe, UK and US)
- Output voltage 100 - 240 V AC
- Operating temperature: -5°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219
