Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803974Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857119
Product RangeMM-EML
Also Known As0803974 (MM-EML (EX10)R C1 SR/BK)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.040 (CNY183.1052) |
| 10+ | CNY158.800 (CNY179.444) |
| 25+ | CNY155.560 (CNY175.7828) |
| 100+ | CNY152.320 (CNY172.1216) |
| 250+ | CNY149.080 (CNY168.4604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.04 (CNY183.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803974Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857119
Product RangeMM-EML
Also Known As0803974 (MM-EML (EX10)R C1 SR/BK)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10mm
Label Width8m
Label Diameter-
Label MaterialPolyester
Label ColourBlack on Silver
Pack Quantity-
Product RangeMM-EML
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Black on silver polyester equipment labels
- Silver label with black imprint
- 10 mm wide x continuous 8m length
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cartridge
Applications
Equipment Marking
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
8m
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (04-Feb-2026)
Label Height
10mm
Label Diameter
-
Label Colour
Black on Silver
Product Range
MM-EML
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0577
