Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803967Copy
Order Code2900915
Product RangeMM-EMT Series
Also Known As0803967 (MM-EMT (EX17)R C1 WH/BK)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.160 (CNY326.7508) |
| 5+ | CNY283.380 (CNY320.2194) |
| 10+ | CNY277.600 (CNY313.688) |
| 25+ | CNY271.820 (CNY307.1566) |
| 50+ | CNY266.030 (CNY300.6139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.16 (CNY326.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803967Copy
Order Code2900915
Product RangeMM-EMT Series
Also Known As0803967 (MM-EMT (EX17)R C1 WH/BK)
Technical Datasheet
Marker TypeNon Adhesive Insert
Legend-
Marker Dimensions17mm x 5.5m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeMM-EMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Polyester marker inserts slide into PATG or PATO cable/wire marker carriers
- Non-adhesive
- White with black imprint
- 17mm wide x continuous 5.5m length
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cassette
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Non Adhesive Insert
Marker Dimensions
17mm x 5.5m
Legend Colour
-
Product Range
MM-EMT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0636
