Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803938Copy
Manufacturer Standard Lead Time10 weeks
Order Code2900921
Product RangeMM-EMLF
Also Known As0803938 (MM-EMLF (EX12)R C1 WH/BK)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.040 (CNY183.1052) |
| 10+ | CNY158.800 (CNY179.444) |
| 25+ | CNY155.560 (CNY175.7828) |
| 100+ | CNY152.320 (CNY172.1216) |
| 250+ | CNY149.930 (CNY169.4209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.04 (CNY183.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803938Copy
Manufacturer Standard Lead Time10 weeks
Order Code2900921
Product RangeMM-EMLF
Also Known As0803938 (MM-EMLF (EX12)R C1 WH/BK)
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width12mm
Tape MaterialPVC (Polyvinylchloride)
Label Tape ColourBlack on White
Product RangeMM-EMLF
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Indoor/outdoor vinyl polymer labeling tape
- White tape with black imprint
- 12 mm wide x continuous 8m length
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cassette
Applications
Facility & Workplace ID, Equipment Marking, General Purpose ID, Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
MM-EMLF
Tape Length
8m
Tape Material
PVC (Polyvinylchloride)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
