Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803923Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857105
Product RangeMM-WMS Series
Also Known As0803923 (MM-WMS 3,2 (EX5)R C1 WH/BK)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.000 (CNY346.910) |
| 5+ | CNY300.860 (CNY339.9718) |
| 10+ | CNY296.170 (CNY334.6721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.00 (CNY346.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803923Copy
Manufacturer Standard Lead Time10 weeks
Order Code2857105
Product RangeMM-WMS Series
Also Known As0803923 (MM-WMS 3,2 (EX5)R C1 WH/BK)
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions5mm x 1.8m
I.D. Max3.2mm
I.D. Min1mm
Shrink Ratio3:1
Product RangeMM-WMS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Polyolefin slide-on wire marker sleeves
- White sleeve with black imprint
- Cable diameter 1mm - 3.2mm (22 - 16 AWG)
- Shrink ratio 3:1
- 5mm wide x continuous 1.8m length
- Operating temperature -55°C to 135°C
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cassette
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5mm x 1.8m
I.D. Min
1mm
Product Range
MM-WMS Series
Legend
-
Marker Colour
White
I.D. Max
3.2mm
Shrink Ratio
3:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
