Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0801849Copy
Manufacturer Standard Lead Time15 weeks
Order Code3242219
Product RangeESL
Also Known As0801849 (ESL (25X6))
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY84.470 (CNY95.4511) |
Price for:Each
Minimum: 10
Multiple: 10
CNY844.70 (CNY954.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801849Copy
Manufacturer Standard Lead Time15 weeks
Order Code3242219
Product RangeESL
Also Known As0801849 (ESL (25X6))
Technical Datasheet
Label TypeWire Marker
Label Height6mm
Label Width25mm
Label Diameter-
Label Material-
Label ColourWhite
Pack Quantity252
Product RangeESL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Wire Marker
Label Width
25mm
Label Material
-
Pack Quantity
252
SVHC
No SVHC (04-Feb-2026)
Label Height
6mm
Label Diameter
-
Label Colour
White
Product Range
ESL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39206219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01431
