Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0801462Copy
Manufacturer Standard Lead Time11 weeks
Order Code2900963
Product RangeUCT-WMT Series
Also Known As0801462 (UCT-WMT (18X4))
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.440 (CNY418.5972) |
| 5+ | CNY363.040 (CNY410.2352) |
| 10+ | CNY355.630 (CNY401.8619) |
| 25+ | CNY348.220 (CNY393.4886) |
| 50+ | CNY340.810 (CNY385.1153) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY370.44 (CNY418.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801462Copy
Manufacturer Standard Lead Time11 weeks
Order Code2900963
Product RangeUCT-WMT Series
Also Known As0801462 (UCT-WMT (18X4))
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions4mm x 18mm
Cable Diameter Max22mm
Cable Diameter Min0.6mm
Marker MaterialPolycarbonate
Product RangeUCT-WMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
4mm x 18mm
Cable Diameter Min
0.6mm
Product Range
UCT-WMT Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
22mm
Marker Material
Polycarbonate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01088
