Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0441119Copy
Manufacturer Standard Lead Time12 weeks
Order Code3042595
Product RangeUSLKG
Also Known As0441119 (USLKG 2,5 N)
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.620 (CNY84.3206) |
| 10+ | CNY68.740 (CNY77.6762) |
| 100+ | CNY67.370 (CNY76.1281) |
| 250+ | CNY66.000 (CNY74.580) |
| 500+ | CNY64.620 (CNY73.0206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.62 (CNY84.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0441119Copy
Manufacturer Standard Lead Time12 weeks
Order Code3042595
Product RangeUSLKG
Also Known As0441119 (USLKG 2,5 N)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeUSLKG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0441119 is a 2-position 1-level green/yellow ground Modular Terminal Block with the M3 screw connection. This USLKG 2,5 N terminal block accepts 24 to 12AWG wire range.
- 0.2 to 4mm² Cross section
- 8kV Rated surge voltage
- 7mm Stripping length
- 0.6Nm Tightening torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
USLKG
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
