Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0203263Copy
Manufacturer Standard Lead Time12 weeks
Order Code3055474
Product RangeFBI
Also Known As0203263 (FBI 10- 8)
Your Part Number
37 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.190 (CNY98.5247) |
| 10+ | CNY85.450 (CNY96.5585) |
| 100+ | CNY83.710 (CNY94.5923) |
| 250+ | CNY81.960 (CNY92.6148) |
| 500+ | CNY80.220 (CNY90.6486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.19 (CNY98.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0203263Copy
Manufacturer Standard Lead Time12 weeks
Order Code3055474
Product RangeFBI
Also Known As0203263 (FBI 10- 8)
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product RangeFBI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0203263 is a 10-position FBI 10-8 silver Fixed Bridge is suitable for use with Modular terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
FBI
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
