Print Page
GGM 225 ZN
Locknut, M25 x 1.5, Zinc Diecast, 4.5 mm, Uni-Dicht Split Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoGGM 225 ZNCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107225
Product RangeUni-Dicht Split Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.500 (CNY140.685) |
| 10+ | CNY116.500 (CNY131.645) |
| 25+ | CNY108.680 (CNY122.8084) |
| 100+ | CNY103.150 (CNY116.5595) |
| 250+ | CNY100.520 (CNY113.5876) |
| 500+ | CNY94.610 (CNY106.9093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.50 (CNY140.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoGGM 225 ZNCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107225
Product RangeUni-Dicht Split Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialZinc Diecast
Locknut Plating-
Thickness4.5mm
Product RangeUni-Dicht Split Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
Uni-Dicht Split Series
Material
Zinc Diecast
Thickness
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01738