Print Page
232/5STV
Locknut, M32 x 1.5, 303 Stainless Steel, 5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No232/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107303
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.250 (CNY62.4325) |
| 10+ | CNY51.700 (CNY58.421) |
| 100+ | CNY48.230 (CNY54.4999) |
| 250+ | CNY45.770 (CNY51.7201) |
| 500+ | CNY44.610 (CNY50.4093) |
| 1000+ | CNY41.980 (CNY47.4374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.25 (CNY62.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No232/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107303
Technical Datasheet
Thread SizeM32 x 1.5
Material303 Stainless Steel
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
-
Material
303 Stainless Steel
Thickness
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01197