Print Page
225/5STV
Locknut, M25 x 1.5, 303 Stainless Steel, 4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No225/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107302
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.680 (CNY49.3584) |
| 10+ | CNY40.870 (CNY46.1831) |
| 100+ | CNY38.130 (CNY43.0869) |
| 250+ | CNY36.190 (CNY40.8947) |
| 500+ | CNY35.270 (CNY39.8551) |
| 1000+ | CNY33.200 (CNY37.516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.68 (CNY49.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No225/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107302
Technical Datasheet
Thread SizeM25 x 1.5
Material303 Stainless Steel
Locknut Plating-
Thickness4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
-
Material
303 Stainless Steel
Thickness
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01