Print Page
220/5STV
Locknut, M20 x 1.5, 303 Stainless Steel, 3 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No220/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107300
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.770 (CNY39.2901) |
| 10+ | CNY32.530 (CNY36.7589) |
| 100+ | CNY30.350 (CNY34.2955) |
| 250+ | CNY28.810 (CNY32.5553) |
| 500+ | CNY28.070 (CNY31.7191) |
| 1000+ | CNY26.420 (CNY29.8546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.77 (CNY39.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No220/5STVCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107300
Technical Datasheet
Thread SizeM20 x 1.5
Material303 Stainless Steel
Locknut Plating-
Thickness3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
-
Material
303 Stainless Steel
Thickness
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01