Print Page
216/5STV
Locknut, M16 x 1.5, 303 Stainless Steel, 3 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.430 (CNY35.5159) |
| 10+ | CNY29.410 (CNY33.2333) |
| 100+ | CNY27.440 (CNY31.0072) |
| 250+ | CNY26.040 (CNY29.4252) |
| 500+ | CNY25.380 (CNY28.6794) |
| 1000+ | CNY23.880 (CNY26.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.43 (CNY35.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No216/5STVCopy
Order Code5107299
Technical Datasheet
Thread SizeM16 x 1.5
Material303 Stainless Steel
Locknut Plating-
Thickness3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
-
Product Range
-
Material
303 Stainless Steel
Thickness
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01