Print Page
1420/232UGGM
Locknut, Grey, M32 x 1.5, Nylon 6.6 (Polyamide 6.6), 12 mm, Uni-Dicht Split Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No1420/232UGGMCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107223
Product RangeUni-Dicht Split Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.980 (CNY35.0074) |
| 10+ | CNY28.990 (CNY32.7587) |
| 100+ | CNY27.040 (CNY30.5552) |
| 250+ | CNY25.670 (CNY29.0071) |
| 500+ | CNY25.010 (CNY28.2613) |
| 1000+ | CNY23.540 (CNY26.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.98 (CNY35.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No1420/232UGGMCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107223
Product RangeUni-Dicht Split Series
Technical Datasheet
Thread SizeM32 x 1.5
MaterialNylon 6.6 (Polyamide 6.6)
Locknut Plating-
Thickness12mm
Product RangeUni-Dicht Split Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
Uni-Dicht Split Series
Material
Nylon 6.6 (Polyamide 6.6)
Thickness
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00597