Print Page
1420/225UGGM
Locknut, Grey, M25 x 1.5, Nylon 6.6 (Polyamide 6.6), 9 mm, Uni-Dicht Split Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No1420/225UGGMCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107221
Product RangeUni-Dicht Split Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.630 (CNY28.9619) |
| 10+ | CNY23.980 (CNY27.0974) |
| 100+ | CNY22.370 (CNY25.2781) |
| 250+ | CNY21.240 (CNY24.0012) |
| 500+ | CNY20.690 (CNY23.3797) |
| 1000+ | CNY19.480 (CNY22.0124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.63 (CNY28.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No1420/225UGGMCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107221
Product RangeUni-Dicht Split Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon 6.6 (Polyamide 6.6)
Locknut Plating-
Thickness9mm
Product RangeUni-Dicht Split Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
Uni-Dicht Split Series
Material
Nylon 6.6 (Polyamide 6.6)
Thickness
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01