Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,323.820 (CNY1,495.9166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,323.82 (CNY1,495.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.002Copy
Order Code4352301
Technical Datasheet
Accessory TypeSmart Adapter
SVHCTo Be Advised
Product Overview
PRN.000.002 is a periNODE 0-10V smart adapter that connects directly to sensors with 0-10V signal output and M12 A-coded 4-pin connectors.
- M8 male connector according to IEC 63171-6:2020 (style 6P-M8C without shielding) (network side)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication (network side)
- 24VDC input power
- M12 A-coded 4-pin female connector with free rotating screw nut (Sensor side)
- 0-10V analogue input signal
- 24VDC output, 100mA max power
- Operating temperature range from -40°C to +70°C
Technical Specifications
Accessory Type
Smart Adapter
SVHC
To Be Advised
For Use With
Perinet UK6A/H1-0EUL Micro Detectors Ultrasonic Sensor
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
