Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.890 (CNY127.5657) |
| 5+ | CNY108.020 (CNY122.0626) |
| 10+ | CNY104.950 (CNY118.5935) |
| 20+ | CNY100.540 (CNY113.6102) |
| 50+ | CNY96.830 (CNY109.4179) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY112.89 (CNY127.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoSS232/20-5PKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4446781
Product RangeSS
Technical Datasheet
Accessory TypeScreening Strip
For Use WithStandard Enclosures
Product RangeSS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SS232/20-5PK is a Screening Strip ideal solution for the segregating of sensitive components or circuitry to eliminate or minimise interface between different parts of the circuit. It can be supplied pre-fitted by either spot welding in position or by tab and slot location.
- Range of height to suit standard enclosures
- Adaptable - Easily cut to length, bent and soldered
- Labyrinths - Multi segmented areas optimise discrete screening
Applications
Industrial
Technical Specifications
Accessory Type
Screening Strip
Product Range
SS
For Use With
Standard Enclosures
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:80070080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

