Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-G-5M-PVC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1530263
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.350 (CNY230.9155) |
| 10+ | CNY195.420 (CNY220.8246) |
| 25+ | CNY191.800 (CNY216.734) |
| 50+ | CNY188.260 (CNY212.7338) |
| 100+ | CNY184.640 (CNY208.6432) |
| 250+ | CNY181.090 (CNY204.6317) |
| 500+ | CNY177.480 (CNY200.5524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.35 (CNY230.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-G-5M-PVC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1530263
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for V1-G-5M-PVC.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777
