Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB 5-18GM55-Z3-C-FE-300MM-V1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3217633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,158.720 (CNY2,439.3536) |
| 5+ | CNY1,873.950 (CNY2,117.5635) |
| 10+ | CNY1,806.900 (CNY2,041.797) |
| 25+ | CNY1,731.530 (CNY1,956.6289) |
| 50+ | CNY1,605.820 (CNY1,814.5766) |
| 100+ | CNY1,413.130 (CNY1,596.8369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,158.72 (CNY2,439.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB 5-18GM55-Z3-C-FE-300MM-V1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3217633
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output Type2-Wire
Sensing Distance Max5mm
Supply Voltage DC Min6V
Sensing Distance Nom-
Supply Voltage Min6VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical
Sensor Terminals3-Pin M12 Connector
Sensor Body MaterialStainless Steel
IP Rating-
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
5mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin M12 Connector
IP Rating
-
Product Range
-
Sensing Range Max
5mm
Thread Size - Metric
M12
Sensor Output Type
2-Wire
Supply Voltage DC Min
6V
Supply Voltage Min
6VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
